Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD8032-24HHB02A
Newark Part No.83AK2446
Product RangeOD8032 Series
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $19.830 |
Price for:Each
Minimum: 1
Multiple: 1
$19.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8032-24HHB02A
Newark Part No.83AK2446
Product RangeOD8032 Series
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth32mm
Bearing TypeBall Bearing
Air Flow - CFM55.5CFM
Noise Rating44dB
Power Rating4.32W
Rated Speed4200rpm
Power Connection Type3 Lead Wires
Current Rating150mA
IP Rating-
IP Rating-
Air Flow - m3/min-
Product RangeOD8032 Series
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
44dB
Rated Speed
4200rpm
Current Rating
150mA
IP Rating
-
Product Range
OD8032 Series
Fan Frame Type
Square
External Depth
32mm
Air Flow - CFM
55.5CFM
Power Rating
4.32W
Power Connection Type
3 Lead Wires
IP Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate