Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoODB17567-12HB10A
Newark Part No.51AK1589
Product RangeODB17567 Series
Your Part Number
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $131.010 |
Price for:Each
Minimum: 1
Multiple: 1
$131.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoODB17567-12HB10A
Newark Part No.51AK1589
Product RangeODB17567 Series
Blower TypeMotorized Impeller
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size175mm
External Depth67mm
Air Flow - CFM338CFM
Air Flow - m3/min-
Noise Rating64dB
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating50.4W
Product RangeODB17567 Series
IP Rating-
IP Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
DC
External Depth
67mm
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
50.4W
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
12VDC
Fan Frame Size
175mm
Air Flow - CFM
338CFM
Noise Rating
64dB
Power Connection Type
4 Lead Wires
Product Range
ODB17567 Series
IP Rating
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate