Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoODB250110-24HB10A
Newark Part No.51AK1598
Product RangeODB250110 Series
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $311.940 |
| 5+ | $293.730 |
| 10+ | $285.950 |
| 25+ | $277.630 |
| 50+ | $266.730 |
Price for:Each
Minimum: 1
Multiple: 1
$311.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoODB250110-24HB10A
Newark Part No.51AK1598
Product RangeODB250110 Series
Blower TypeMotorized Impeller
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size250mm
External Depth110mm
Air Flow - CFM825CFM
Air Flow - m3/min-
Noise Rating67dB
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating129.6W
Product RangeODB250110 Series
IP Rating-
IP Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
DC
External Depth
110mm
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
129.6W
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
24VDC
Fan Frame Size
250mm
Air Flow - CFM
825CFM
Noise Rating
67dB
Power Connection Type
4 Lead Wires
Product Range
ODB250110 Series
IP Rating
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate