Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoODB5009-12HB
Newark Part No.51AK1600
Product RangeODB5009 Series
34 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $81.600 |
5+ | $79.680 |
10+ | $77.770 |
25+ | $73.930 |
50+ | $70.100 |
100+ | $66.260 |
Price for:Each
Minimum: 1
Multiple: 1
$81.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoODB5009-12HB
Newark Part No.51AK1600
Product RangeODB5009 Series
Blower TypeCentrifugal
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size50mm
External Depth9mm
Air Flow - CFM3CFM
Air Flow - m3/min-
Noise Rating34dB
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating700mW
Product RangeODB5009 Series
IP RatingIP55
IP RatingIP55
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
9mm
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
700mW
IP Rating
IP55
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
12VDC
Fan Frame Size
50mm
Air Flow - CFM
3CFM
Noise Rating
34dB
Power Connection Type
2 Lead Wires
Product Range
ODB5009 Series
IP Rating
IP55
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate