Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoODB600-24HB
Newark Part No.51AK1604
Product RangeODB600PT Series
32 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $33.290 |
Price for:Each
Minimum: 1
Multiple: 1
$33.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoODB600-24HB
Newark Part No.51AK1604
Product RangeODB600PT Series
Blower TypeCentrifugal
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size120mm
External Depth31mm
Air Flow - CFM30CFM
Air Flow - m3/min-
Noise Rating49dB
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating-
Product RangeODB600PT Series
IP Rating-
IP Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
31mm
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
-
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
24VDC
Fan Frame Size
120mm
Air Flow - CFM
30CFM
Noise Rating
49dB
Power Connection Type
2 Lead Wires
Product Range
ODB600PT Series
IP Rating
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate