New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. Blowers
                      Print Page

                      ODB6015-12HHB02A

                      FAN BLOWER, 60MM, 3.84W, 12VDC ROHS COMPLIANT: YES

                      ORION FANS ODB6015-12HHB02A
                      ORION FANS ODB6015-12HHB02A
                      ORION FANS ODB6015-12HHB02A
                      ORION FANS ODB6015-12HHB02A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerORION FANS
                      Manufacturer Part NoODB6015-12HHB02A
                      Newark Part No.83AK2419
                      Product RangeODB6015 Series
                      10 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$24.840
                      5+$24.360
                      10+$23.890
                      25+$22.930
                      50+$21.970
                      100+$21.010
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $24.84
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerORION FANS
                      Manufacturer Part NoODB6015-12HHB02A
                      Newark Part No.83AK2419
                      Product RangeODB6015 Series
                      Blower TypeDC Brushless Motor
                      Supply Voltage12VDC
                      Voltage TypeDC
                      Fan Frame Size60mm
                      External Depth15.2mm
                      Air Flow - CFM6.9CFM
                      Air Flow - m3/min-
                      Noise Rating46.2dBA
                      Bearing TypeBall Bearing
                      Power Connection Type3 Lead Wires, Alarm Output
                      Power Rating3.84W
                      Product RangeODB6015 Series
                      IP Rating-
                      IP Rating-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Blower Type

                      DC Brushless Motor

                      Voltage Type

                      DC

                      External Depth

                      15.2mm

                      Air Flow - m3/min

                      -

                      Bearing Type

                      Ball Bearing

                      Power Rating

                      3.84W

                      IP Rating

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Supply Voltage

                      12VDC

                      Fan Frame Size

                      60mm

                      Air Flow - CFM

                      6.9CFM

                      Noise Rating

                      46.2dBA

                      Power Connection Type

                      3 Lead Wires, Alarm Output

                      Product Range

                      ODB6015 Series

                      IP Rating

                      -

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.