Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoODB7530-24HB
Newark Part No.83AK2420
Product RangeODB7530 Series
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $29.660 |
5+ | $28.510 |
10+ | $27.340 |
25+ | $26.420 |
50+ | $24.870 |
Price for:Each
Minimum: 1
Multiple: 1
$29.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoODB7530-24HB
Newark Part No.83AK2420
Product RangeODB7530 Series
Blower TypeDC Brushless Motor
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size75mm
External Depth30mm
Air Flow - CFM13.8CFM
Air Flow - m3/min-
Noise Rating41.7dB
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating4.8W
Product RangeODB7530 Series
IP Rating-
IP Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blower Type
DC Brushless Motor
Voltage Type
DC
External Depth
30mm
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
4.8W
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
24VDC
Fan Frame Size
75mm
Air Flow - CFM
13.8CFM
Noise Rating
41.7dB
Power Connection Type
2 Lead Wires
Product Range
ODB7530 Series
IP Rating
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate