Print Page
Image is for illustrative purposes only. Please refer to product description.
190 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.050 |
| 10+ | $3.610 |
| 25+ | $3.330 |
| 50+ | $3.050 |
| 100+ | $2.690 |
| 250+ | $2.190 |
| 500+ | $2.090 |
| 1000+ | $1.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSA OPTO LIGHT
Manufacturer Part NoOLS-330 EB525-X-TU
Newark Part No.45AM4553
LED ColorGreen
LED MountingSMD
LED Case Size1206 [3216 Metric]
Forward Current If20mA
Forward Voltage3.6V
Wavelength Typ525nm
Luminous Intensity3cd
Viewing Angle30°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Green
LED Case Size
1206 [3216 Metric]
Forward Voltage
3.6V
Luminous Intensity
3cd
Lens Shape
Dome
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
525nm
Viewing Angle
30°
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate