Print Page
ARD-01
Development Kit, Arduino Basics Starter Kit 101, Components For 15 Projects
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $61.690 |
Price for:Each
Minimum: 1
Multiple: 1
$61.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSEPP
Manufacturer Part NoARD-01
Newark Part No.31Y0390
Silicon ManufacturerAtmel
No. of Bits8bit
Silicon Family NameATmega
Core ArchitectureAVR
Core Sub-ArchitectureATmega AVR
Silicon Core NumberATmega328P
Kit ContentsUNO-03G Generic Board, Tactile Push/DIP Switch, Potentiometers, Axial Resistors, Information Sheet
Product Range-
SVHCTo Be Advised
Product Overview
Master the basics and discover the fun of building things from scratch with the OSEPP ARD-01 101 Arduino Basic Starter Kit. This excellent starter kit serves as a great starting point to the wonderful world of Arduino electronics. It offers step-by-step instructions with diagrams and a large number of parts to get you started on projects like Volt meter, LED game, and more. It also includes an UNO R3 Plus board, which is the basic starter model, and a 6' USB type A to Mini-B cable.
- Includes:
Technical Specifications
Silicon Manufacturer
Atmel
Silicon Family Name
ATmega
Core Sub-Architecture
ATmega AVR
Kit Contents
UNO-03G Generic Board, Tactile Push/DIP Switch, Potentiometers, Axial Resistors, Information Sheet
SVHC
To Be Advised
No. of Bits
8bit
Core Architecture
AVR
Silicon Core Number
ATmega328P
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate