Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLUW JLSH.01-7B6C-I4Q7-1
Newark Part No.
Re-Reel21AJ6623
Cut Tape21AJ6623
Product RangeTOPLED E3014
Your Part Number
400 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.167 | $0.029 |
| 10+ | $0.118 | $0.029 |
| 25+ | $0.106 | $0.029 |
| 50+ | $0.096 | $0.029 |
| 100+ | $0.084 | $0.029 |
| 250+ | $0.077 | $0.029 |
| 500+ | $0.068 | $0.029 |
| 1000+ | $0.063 | $0.029 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLUW JLSH.01-7B6C-I4Q7-1
Newark Part No.
Re-Reel21AJ6623
Cut Tape21AJ6623
Product RangeTOPLED E3014
LED ColorUltra White
LED MountingSMD
Bulb Size-
Forward Current If20mA
Forward Voltage2.7V
Luminous Intensity3.55cd
Viewing Angle110°
Lens ShapeRectangular
Product RangeTOPLED E3014
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Ultra White
Bulb Size
-
Forward Voltage
2.7V
Viewing Angle
110°
Product Range
TOPLED E3014
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Forward Current If
20mA
Luminous Intensity
3.55cd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for LUW JLSH.01-7B6C-I4Q7-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate