Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $112.030 |
| 5+ | $109.570 |
| 10+ | $107.000 |
| 25+ | $105.710 |
| 50+ | $104.460 |
| 100+ | $99.410 |
Price for:Each
Minimum: 1
Multiple: 1
$112.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSRAM
Manufacturer Part NoDALI-ACU-BT
Newark Part No.79AK4402
Input Voltage240VAC
Control Input TypeDALI DT8
Output Channels1 Channel
Output Type-
Operating Frequency60Hz
Control Port Type-
Product Range-
Output Power (dBm)-
RX Receiver Sensitivity-
Wi-Fi Standard-
Bluetooth Version-
Wi-Fi Network Security Protocol-
IP RatingIP20
IP RatingIP20
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Input Voltage
240VAC
Output Channels
1 Channel
Operating Frequency
60Hz
Product Range
-
RX Receiver Sensitivity
-
Bluetooth Version
-
IP Rating
IP20
SVHC
No SVHC (21-Jan-2025)
Control Input Type
DALI DT8
Output Type
-
Control Port Type
-
Output Power (dBm)
-
Wi-Fi Standard
-
Wi-Fi Network Security Protocol
-
IP Rating
IP20
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
