Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoDS9840
Newark Part No.74M0733
Also Known AsGTIN UPC EAN: 4050300010588
Technical Datasheet
No Longer Available
Product Information
ManufacturerOSRAM
Manufacturer Part NoDS9840
Newark Part No.74M0733
Also Known AsGTIN UPC EAN: 4050300010588
Technical Datasheet
Lamp Base TypeG23
Luminous Flux600lm
Color Temperature Typ4000K
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Compact, fluorescent lamp with integral starter and radio interference suppression. It is ideal for compact luminaires and downlights. Service life can be as much as eight times the equivalent GLS bulb.
Technical Specifications
Lamp Base Type
G23
Color Temperature Typ
4000K
SVHC
No SVHC (14-Jun-2023)
Luminous Flux
600lm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate