New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. LED Lighting Components
                      3. LED Power Supplies
                      4. AC / DC LED Power Supplies
                      Print Page

                      OT-40/170-240/1A0-4DIM-NFC-G3

                      LED DRIVER, CONSTANT CURRENT, 40W ROHS COMPLIANT: YES

                      OSRAM OT-40/170-240/1A0-4DIM-NFC-G3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOSRAM
                      Manufacturer Part NoOT-40/170-240/1A0-4DIM-NFC-G3
                      Newark Part No.87AK1486
                      Product RangeOPTOTRONIC - 4DIM NFC IP20 G3 Series
                      18 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$49.690
                      5+$48.450
                      18+$47.150
                      27+$46.490
                      54+$45.860
                      108+$43.300
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $49.69
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOSRAM
                      Manufacturer Part NoOT-40/170-240/1A0-4DIM-NFC-G3
                      Newark Part No.87AK1486
                      Product RangeOPTOTRONIC - 4DIM NFC IP20 G3 Series
                      Power Supply ApplicationsLED Lighting
                      Output Power Max40W
                      Output Voltage Max56V
                      Output Current1.05A
                      LED Driver ModeConstant Current
                      Input Voltage Min170V
                      Input Voltage Max264V
                      Product RangeOPTOTRONIC - 4DIM NFC IP20 G3 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Power Supply Applications

                      LED Lighting

                      Output Voltage Max

                      56V

                      LED Driver Mode

                      Constant Current

                      Input Voltage Max

                      264V

                      SVHC

                      No SVHC (21-Jan-2025)

                      Output Power Max

                      40W

                      Output Current

                      1.05A

                      Input Voltage Min

                      170V

                      Product Range

                      OPTOTRONIC - 4DIM NFC IP20 G3 Series

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.