Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoOT40/170-240/1A0-4DIMLT2-G2-CE
Newark Part No.79AK2712
Product RangeOPTOTRONIC - 4DIM NFC IP20 Series
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $45.470 |
5+ | $44.320 |
10+ | $43.140 |
25+ | $42.540 |
50+ | $41.960 |
100+ | $39.620 |
Price for:Each
Minimum: 1
Multiple: 1
$45.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSRAM
Manufacturer Part NoOT40/170-240/1A0-4DIMLT2-G2-CE
Newark Part No.79AK2712
Product RangeOPTOTRONIC - 4DIM NFC IP20 Series
Power Supply ApplicationsLED Lighting
Output Power Max40W
Output Voltage Max56V
Output Current1.05A
LED Driver ModeConstant Current
Input Voltage Min170V
Input Voltage Max264V
Product RangeOPTOTRONIC - 4DIM NFC IP20 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
56V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
40W
Output Current
1.05A
Input Voltage Min
170V
Product Range
OPTOTRONIC - 4DIM NFC IP20 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate