Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoOT45/220-240/700-LTCS
Newark Part No.79AK2713
Product RangeOPTOTRONIC Series
19 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $58.180 |
5+ | $56.780 |
10+ | $55.300 |
25+ | $54.560 |
50+ | $53.840 |
100+ | $50.930 |
Price for:Each
Minimum: 1
Multiple: 1
$58.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSRAM
Manufacturer Part NoOT45/220-240/700-LTCS
Newark Part No.79AK2713
Product RangeOPTOTRONIC Series
Power Supply ApplicationsLED Lighting
Output Power Max45W
Output Voltage Max120V
Output Current700mA
LED Driver ModeConstant Current
Input Voltage Min195V
Input Voltage Max264V
Product RangeOPTOTRONIC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
120V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
45W
Output Current
700mA
Input Voltage Min
195V
Product Range
OPTOTRONIC Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate