Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoOTI-DALI-50/220-240/1A4-NFC
Newark Part No.87AK1492
Product RangeOPTOTRONIC Intelligent - DALI NFC Series
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $64.080 |
5+ | $62.470 |
10+ | $60.800 |
30+ | $59.950 |
50+ | $59.140 |
100+ | $55.840 |
Price for:Each
Minimum: 1
Multiple: 1
$64.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSRAM
Manufacturer Part NoOTI-DALI-50/220-240/1A4-NFC
Newark Part No.87AK1492
Product RangeOPTOTRONIC Intelligent - DALI NFC Series
Power Supply ApplicationsLED Lighting
Output Power Max55W
Output Voltage Max54V
Output Current1.4A
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeOPTOTRONIC Intelligent - DALI NFC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
54V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
55W
Output Current
1.4A
Input Voltage Min
198V
Product Range
OPTOTRONIC Intelligent - DALI NFC Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate