New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. LED Lighting Components
                      3. LED Lighting Control Systems
                      4. Control Modules
                      Print Page

                      ZIGBEE-3.0-DALI-CONV-LI

                      TRANSCEIVER MOD, DALI DT8, 230VAC, 1-CH ROHS COMPLIANT: YES

                      OSRAM ZIGBEE-3.0-DALI-CONV-LI
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOSRAM
                      Manufacturer Part NoZIGBEE-3.0-DALI-CONV-LI
                      Newark Part No.79AK7588
                      8 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$69.840
                      5+$68.090
                      10+$66.260
                      25+$65.340
                      50+$64.450
                      100+$60.860
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $69.84
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOSRAM
                      Manufacturer Part NoZIGBEE-3.0-DALI-CONV-LI
                      Newark Part No.79AK7588
                      Input Voltage230VAC
                      Control Input TypeDALI DT8
                      Output Channels1 Channel
                      Output Type-
                      Operating Frequency60Hz
                      Control Port Type-
                      Product Range-
                      Output Power (dBm)-
                      RX Receiver Sensitivity-
                      Wi-Fi Standard-
                      Bluetooth Version-
                      Wi-Fi Network Security Protocol-
                      IP RatingIP20
                      IP RatingIP20
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Input Voltage

                      230VAC

                      Output Channels

                      1 Channel

                      Operating Frequency

                      60Hz

                      Product Range

                      -

                      RX Receiver Sensitivity

                      -

                      Bluetooth Version

                      -

                      IP Rating

                      IP20

                      SVHC

                      No SVHC (21-Jan-2025)

                      Control Input Type

                      DALI DT8

                      Output Type

                      -

                      Control Port Type

                      -

                      Output Power (dBm)

                      -

                      Wi-Fi Standard

                      -

                      Wi-Fi Network Security Protocol

                      -

                      IP Rating

                      IP20

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.