New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Oscilloscopes
                      4. Digital Signal / Digital Phosphor Oscilloscopes - DSO/DPO
                      Print Page

                      SDS7102E

                      Digital Oscilloscope, 2 Channel, 100 MHz, 1 GSPS, 3.5 ns

                      OWON SDS7102E
                      OWON SDS7102E
                      OWON SDS7102E
                      OWON SDS7102E
                      OWON SDS7102E
                      OWON SDS7102E
                      OWON SDS7102E
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOWON
                      Manufacturer Part NoSDS7102E
                      Newark Part No.95Y2981
                      See all Technical Docs
                      4 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$471.180
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $471.18
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOWON
                      Manufacturer Part NoSDS7102E
                      Newark Part No.95Y2981
                      Product Range-
                      Scope Channels2 Channel
                      Bandwidth100MHz
                      Sampling Rate1GSPS
                      Display Memory Depth-
                      Calculated Rise Time3.5ns
                      Scope Display TypeTFT LCD Color
                      Kit ContentsSDS7102E Oscilloscope, 2 passive probes, PC link applications software, USB cable, Quick Guide
                      Manufacturer Warranty3 Years
                      Plug TypeUSB
                      SVHCLead

                      Product Overview

                      2+1 channel digital storage oscilloscope with 100MHz bandwidth, 1GS/s sample rate and 8" (800x600) colour TFT-LCD screen all in an ultra-thin body.

                      • Pass / Fail function
                      • SCPI and LabVIEW supported
                      • AutoScale function to simplify the operation

                      Contents

                      SDS7102E Oscilloscope, 2 passive probes, PC link applications software, USB cable, Quick guide.

                      Technical Specifications

                      Product Range

                      -

                      Bandwidth

                      100MHz

                      Display Memory Depth

                      -

                      Scope Display Type

                      TFT LCD Color

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      Lead

                      Scope Channels

                      2 Channel

                      Sampling Rate

                      1GSPS

                      Calculated Rise Time

                      3.5ns

                      Kit Contents

                      SDS7102E Oscilloscope, 2 passive probes, PC link applications software, USB cable, Quick Guide

                      Plug Type

                      USB

                      Technical Docs (3)

                      Manufacturer Catalogue EN

                      Software EN

                      Operating Instructions EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.