New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Automotive Relays
                      Print Page

                      ACTB2CR2A60

                      Automotive Relay, 12 VDC, 20 A, SPDT, Through Hole, PC Pin, TB Series

                      Date/Lot Code

                      PANASONIC ACTB2CR2A60
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANASONIC
                      Manufacturer Part NoACTB2CR2A60
                      Newark Part No.49AJ4772
                      Product RangeTB Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerPANASONIC
                      Manufacturer Part NoACTB2CR2A60
                      Newark Part No.49AJ4772
                      Product RangeTB Series
                      Technical Datasheet

                      Data Sheet

                      Coil Voltage12VDC
                      Contact Current20A
                      Contact ConfigurationSPDT
                      Relay MountingThrough Hole
                      Relay TerminalsPC Pin
                      Product RangeTB Series
                      Contact Voltage DC Nom14V
                      Coil Resistance160ohm
                      Contact MaterialSilver Alloy
                      SVHCTo Be Advised

                      Product Overview

                      ACTB2CR2A60 is a TB series miniature PC board, twin automotive relay. It is suitable for powered windows, automatic door locks, powered mirrors, powered sunroof, powered seats, lift gates and slide door closers, etc.

                      • Compact and high-capacity 25A load switching
                      • 1 Form C contact arrangement, standard type ( Ag alloy / Cu clad ) contact type
                      • Pin in paste compliant type / flux tight heat resistance / protective construction
                      • 160 ohm coil resistance, 12VDC rated coil voltage
                      • 6.5VDC max operate (Set) voltage (20°C, initial), 75mA rated operating current (±10%, at 20°C)
                      • 900mW rated operating power (at 20°C), usable voltage range from 10 to 16VDC
                      • Ag alloy contact material
                      • 100Mohm insulated resistance (initial, at 500VDC)
                      • Ambient temperature range from -40 to +85°C

                      Technical Specifications

                      Coil Voltage

                      12VDC

                      Contact Configuration

                      SPDT

                      Relay Terminals

                      PC Pin

                      Contact Voltage DC Nom

                      14V

                      Contact Material

                      Silver Alloy

                      Contact Current

                      20A

                      Relay Mounting

                      Through Hole

                      Product Range

                      TB Series

                      Coil Resistance

                      160ohm

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.