Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQY221R2MW
Newark Part No.12AJ7003
Product RangePhotoMOS AQY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.640 |
| 10+ | $9.240 |
| 25+ | $8.720 |
| 50+ | $8.320 |
| 100+ | $7.540 |
| 250+ | $6.980 |
| 500+ | $5.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQY221R2MW
Newark Part No.12AJ7003
Product RangePhotoMOS AQY Series
Contact ConfigurationSPST-NO
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max40V
Load Current250mA
MOSFET Relay Package StyleSON-4
Relay MountingSurface Mount
Forward Current If50mA
Relay TerminalsSolder
On State Resistance Max1.25ohm
Isolation Voltage200V
I/O Capacitance Typ0.8pF
Off State Leakage Current Max10nA
Product RangePhotoMOS AQY Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Load Type
AC / DC
Load Current
250mA
Relay Mounting
Surface Mount
Relay Terminals
Solder
Isolation Voltage
200V
Off State Leakage Current Max
10nA
SVHC
To Be Advised
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
40V
MOSFET Relay Package Style
SON-4
Forward Current If
50mA
On State Resistance Max
1.25ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQY Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
