Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQY272A
Newark Part No.72Y0866
Product RangePhotoMOS AQY27
Technical Datasheet
81 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.550 |
10+ | $8.130 |
25+ | $7.950 |
50+ | $7.780 |
100+ | $7.470 |
250+ | $7.030 |
500+ | $6.740 |
Price for:Each
Minimum: 1
Multiple: 1
$9.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQY272A
Newark Part No.72Y0866
Product RangePhotoMOS AQY27
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max60V
Load Current2A
MOSFET Relay Package StyleDIP-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max0.18ohm
Isolation Voltage2.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max10µA
Product RangePhotoMOS AQY27
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
60V
MOSFET Relay Package Style
DIP-4
Relay Terminals
Gull Wing
Isolation Voltage
2.5kV
Off State Leakage Current Max
10µA
SVHC
No SVHC (23-Jan-2024)
Load Type
AC / DC
Load Current
2A
Relay Mounting
Surface Mount
On State Resistance Max
0.18ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQY27
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate