Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoASFP80391
Newark Part No.32AK8192
Product RangeASFP Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoASFP80391
Newark Part No.32AK8192
Product RangeASFP Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM-
Power Rating1.68W
Rated Speed3100rpm
Power Connection Type2 Lead Wires
Current Rating140mA
IP Rating-
IP Rating-
Product RangeASFP Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Power Rating
1.68W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
ASFP Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
-
Rated Speed
3100rpm
Current Rating
140mA
IP Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate