Print Page
60 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.640 |
| 10+ | $11.170 |
| 25+ | $9.820 |
| 50+ | $9.160 |
| 100+ | $8.280 |
| 250+ | $7.920 |
| 500+ | $7.240 |
Price for:Each
Minimum: 1
Multiple: 1
$11.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoDE1AL4,5D
Newark Part No.01AM1722
Product RangeDE Series
Contact ConfigurationSPST-NO
Coil Voltage4.5VDC
Contact Current10A
Product RangeDE Series
Relay MountingThrough Hole
Coil TypeLatching Single Coil
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC30V
Contact MaterialSilver Tin Oxide
Coil Resistance202ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
202ohm
Coil Voltage
4.5VDC
Product Range
DE Series
Coil Type
Latching Single Coil
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability