New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Film Capacitors
                      5. Noise Suppression & Safety Capacitors
                      Print Page

                      ECQUAAF105K

                      SUPPRESSION CAP, 1UF, CLASS X2, 275V

                      Date/Lot Code

                      PANASONIC ECQUAAF105K
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANASONIC
                      Manufacturer Part NoECQUAAF105K
                      Newark Part No.47AC4553
                      Product RangeECQUA Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      62 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.640
                      10+$1.220
                      25+$1.140
                      50+$1.050
                      100+$0.965
                      500+$0.847
                      1000+$0.808
                      2500+$0.775
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.64
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPANASONIC
                      Manufacturer Part NoECQUAAF105K
                      Newark Part No.47AC4553
                      Product RangeECQUA Series
                      Technical Datasheet

                      Data Sheet

                      Dielectric TypeMetallized PP
                      Capacitor Case / PackageRadial Box - 2 Pin
                      Capacitance1µF
                      Capacitance Tolerance± 10%
                      Suppression ClassX2
                      Capacitor MountingThrough Hole
                      Voltage Rating X275VAC
                      Voltage Rating Y-
                      dv/dt Rating-
                      Humidity RatingGRADE III (Test Condition B)
                      Lead Spacing22.5mm
                      Operating Temperature Min-40°C
                      Operating Temperature Max110°C
                      Product RangeECQUA Series
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Dielectric Type

                      Metallized PP

                      Capacitance

                      1µF

                      Suppression Class

                      X2

                      Voltage Rating X

                      275VAC

                      dv/dt Rating

                      -

                      Lead Spacing

                      22.5mm

                      Operating Temperature Max

                      110°C

                      Qualification

                      -

                      Capacitor Case / Package

                      Radial Box - 2 Pin

                      Capacitance Tolerance

                      ± 10%

                      Capacitor Mounting

                      Through Hole

                      Voltage Rating Y

                      -

                      Humidity Rating

                      GRADE III (Test Condition B)

                      Operating Temperature Min

                      -40°C

                      Product Range

                      ECQUA Series

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Product Change Notice EN

                      CAD CadSoft_EAGLE EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.