Print Page
3,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.47 |
| 10+ | $0.24 |
| 100+ | $0.23 |
| 1000+ | $0.21 |
| 5000+ | $0.20 |
| 10000+ | $0.19 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.11 |
| 4000+ | $0.11 |
| 8000+ | $0.11 |
| 12000+ | $0.10 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEE1HA010NR
Newark Part No.
Full Reel49W5100
Re-Reel21AJ9975
Cut Tape21AJ9975
Product RangeS Series
AE Capacitor CaseRadial Can - SMD
Capacitor Case / PackageRadial Can - SMD
Capacitance1µF
Voltage(DC)50V
Voltage Rating50V
ESR-
Lifetime @ Temperature2000 hours @ 85°C
PolarityBi-Polar [Non-Polar]
Series NameS
Product RangeS Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Ripple Current AC10mA
Product Diameter4mm
Product Length-
Diameter4mm
Product Width-
Height5.4mm
Product Height5.4mm
Ripple Current10mA
Operating Temperature Min-40°C
Supplier Package-
Operating Temperature Max85°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
AE Capacitor Case
Radial Can - SMD
Capacitance
1µF
Voltage Rating
50V
Lifetime @ Temperature
2000 hours @ 85°C
Series Name
S
Capacitance Tolerance
± 20%
Ripple Current AC
10mA
Product Length
-
Product Width
-
Product Height
5.4mm
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Automotive Qualification Standard
AEC-Q200
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
50V
ESR
-
Polarity
Bi-Polar [Non-Polar]
Product Range
S Series
Capacitor Terminals
Solder
Product Diameter
4mm
Diameter
4mm
Height
5.4mm
Ripple Current
10mA
Supplier Package
-
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Alternatives for EEE1HA010NR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability