Print Page
150 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.170 |
| 10+ | $3.360 |
| 25+ | $3.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEETP1E332M
Newark Part No.41AH9385
Product RangeTP Series
Capacitor Case / PackageRadial Can - SMD
AE Capacitor CaseRadial Can - SMD
Capacitance3300µF
Voltage Rating25V
Voltage(DC)25V
ESR0.032ohm
Lifetime @ Temperature4000 hours @ 125°C
PolarityPolar
Product RangeTP Series
Series NameTP
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Ripple Current AC3.25A
Product Diameter18mm
Product Length-
Diameter18mm
Height21.5mm
Product Width-
Product Height21.5mm
Ripple Current3.25A
Paquete del Proveedor-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Capacitance
3300µF
Voltage(DC)
25V
Lifetime @ Temperature
4000 hours @ 125°C
Product Range
TP Series
Capacitance Tolerance
± 20%
Ripple Current AC
3.25A
Product Length
-
Height
21.5mm
Product Height
21.5mm
Paquete del Proveedor
-
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
AE Capacitor Case
Radial Can - SMD
Voltage Rating
25V
ESR
0.032ohm
Polarity
Polar
Series Name
TP
Capacitor Terminals
Solder
Product Diameter
18mm
Diameter
18mm
Product Width
-
Ripple Current
3.25A
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability