New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Proximity Sensors
                      5. Passive Infrared (PIR) Sensors
                      Print Page

                      EKMB1106111

                      PIR Sensor, 1µA Digital, 17 m, Standard, 62 °, 62 °, High Density Long Distance, White

                      Date/Lot Code

                      PANASONIC EKMB1106111
                      PANASONIC EKMB1106111
                      PANASONIC EKMB1106111
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANASONIC
                      Manufacturer Part NoEKMB1106111
                      Newark Part No.60AC6617
                      Product RangeWL Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      9 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$19.410
                      10+$17.290
                      25+$16.430
                      50+$16.040
                      100+$15.250
                      250+$14.700
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $19.41
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPANASONIC
                      Manufacturer Part NoEKMB1106111
                      Newark Part No.60AC6617
                      Product RangeWL Series
                      Technical Datasheet

                      Data Sheet

                      Detection Distance17m
                      Detection SensitivityStandard
                      Detection Area (Vertical)62°
                      Detection Area (Horizontal)62°
                      Lens TypeHigh Density Long Distance
                      Lens ColourWhite
                      No. of Detection Zones128Zones
                      Current Consumption Typ1.9µA
                      Product RangeWL Series
                      Qualification-
                      SVHC4,4'-isopropylidenediphenol

                      Product Overview

                      EKMB1106111 is a high density long distance detection type, PIR motion sensor. Typical applications include lighting controls, wall air conditioners, IP cameras.

                      • 12m typical ceiling installation height
                      • 69° x 69° Field of view
                      • 128 detection zones
                      • 1μA standby current consumption
                      • Digital (open collector) output type
                      • Standard sensitivity
                      • White lens color

                      Technical Specifications

                      Detection Distance

                      17m

                      Detection Area (Vertical)

                      62°

                      Lens Type

                      High Density Long Distance

                      No. of Detection Zones

                      128Zones

                      Product Range

                      WL Series

                      SVHC

                      4,4'-isopropylidenediphenol

                      Detection Sensitivity

                      Standard

                      Detection Area (Horizontal)

                      62°

                      Lens Colour

                      White

                      Current Consumption Typ

                      1.9µA

                      Qualification

                      -

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:4,4'-isopropylidenediphenol
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.