Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEKMB4311113K
Newark Part No.83AK6897
Product RangeEKMB WL Series
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.530 |
| 5+ | $30.560 |
| 10+ | $29.680 |
| 25+ | $28.560 |
| 50+ | $27.720 |
Price for:Each
Minimum: 1
Multiple: 1
$31.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMB4311113K
Newark Part No.83AK6897
Product RangeEKMB WL Series
Detection Distance15m
Detection SensitivityHigh
Detection Area (Vertical)45°
Detection Area (Horizontal)92°
Beam Angle92°
Lens TypeUltra Wide and Long Distance
Lens ColourPearl White
No. of Detection Zones188Zones
Current Consumption Typ6µA
Product RangeEKMB WL Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EKMB4311113K is a VL series ultra wide and long distance detection type PIR motion sensor.
- Pearl white lens color
- 6μA average electrical current consumption (ambient temperature 25°C, Iout=0)
- Operating voltage range from 2.3 to 4.0VDC (ambient temperature 25°C)
- 100μA maximum output current (Vout≧Vdd-0.5, ambient temperature 25°C)
- Vdd-0.5VDC minimum output voltage (ambient temperature 25°C)
- Usable ambient temperature range from -20 to +60°C
Technical Specifications
Detection Distance
15m
Detection Area (Vertical)
45°
Beam Angle
92°
Lens Colour
Pearl White
Current Consumption Typ
6µA
Qualification
-
Detection Sensitivity
High
Detection Area (Horizontal)
92°
Lens Type
Ultra Wide and Long Distance
No. of Detection Zones
188Zones
Product Range
EKMB WL Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability