Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEKMC4611111K
Newark Part No.83AK6898
Product RangeEKMC VZ Series
17 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.030 |
| 5+ | $18.460 |
| 10+ | $17.920 |
| 25+ | $17.240 |
| 50+ | $16.730 |
| 100+ | $16.540 |
| 250+ | $16.370 |
Price for:Each
Minimum: 1
Multiple: 1
$19.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMC4611111K
Newark Part No.83AK6898
Product RangeEKMC VZ Series
Detection Distance15m
Detection SensitivityHigh
Detection Area (Vertical)45°
Detection Area (Horizontal)92°
Beam Angle92°
Lens TypeUltra Wide and Long Distance
Lens ColourWhite
No. of Detection Zones188Zones
Current Consumption Typ170µA
Product RangeEKMC VZ Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EKMC4611111K is a VL series ultra wide and long distance detection type PIR motion sensor.
- White lens color
- 170μA average electrical current consumption (ambient temperature 25°C, Iout=0)
- Operating voltage range from 3.0 to 6.0VDC (ambient temperature 25°C)
- 170μA maximum output current (Iout=0, ambient temperature 25°C)
- Vdd-0.5VDC minimum output voltage (ambient temperature 25°C)
- Usable ambient temperature range from -20 to +50°C
Technical Specifications
Detection Distance
15m
Detection Area (Vertical)
45°
Beam Angle
92°
Lens Colour
White
Current Consumption Typ
170µA
Qualification
-
Detection Sensitivity
High
Detection Area (Horizontal)
92°
Lens Type
Ultra Wide and Long Distance
No. of Detection Zones
188Zones
Product Range
EKMC VZ Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate