Print Page
Image is for illustrative purposes only. Please refer to product description.
1,445 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.550 |
10+ | $1.240 |
25+ | $1.210 |
50+ | $1.180 |
100+ | $1.050 |
250+ | $1.020 |
500+ | $0.994 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVW-AE4001B14
Newark Part No.52W2734
Technical Datasheet
Supply Voltage DC Min5V
Supply Voltage DC Max-
Sensor Housing-
No. of Pins4 Pin
Output Current-
Operating Magnetic Force Min-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Alternatives for EVW-AE4001B14
1 Product Found
Product Overview
The EVW-AE4001B14 is a 4-pin low profile Position Sensor is suitable for detecting the angles of rotating axes. It has shaft hole diameters of up to 4mm. A wide electrical output angle of a maximum 343° and ready for SMDs. It features long operation life - 1million operation cycles.
- 1000000 cycles Minimum endurance operating life
- ±2% Maximum linearity
Applications
Sensing & Instrumentation
Technical Specifications
Supply Voltage DC Min
5V
Sensor Housing
-
Output Current
-
Product Range
-
Supply Voltage DC Max
-
No. of Pins
4 Pin
Operating Magnetic Force Min
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability