EXB38V220JV

RESISTOR, AEC-Q200, ISO, 22R, 5%, 50V

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
PANASONIC EXB38V220JV
ManufacturerPANASONIC
Manufacturer Part NoEXB38V220JV
Newark Part No.12AC1280
Product RangeEXB-38V Series
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
QuantityPrice
5000+$0.021
10000+$0.019
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$105.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerPANASONIC
Manufacturer Part NoEXB38V220JV
Newark Part No.12AC1280
Product RangeEXB-38V Series
Technical Datasheet
Resistance22ohm
Network Circuit TypeIsolated
No. of Resistors4Resistors
Resistor Case / Package1206 [3216 Metric]
Resistor TerminalsConvex
Resistance Tolerance± 5%
Voltage Rating50V
Power Rating per Resistor63mW
Temperature Coefficient± 200ppm/°C
Resistor TypeArray
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.8mm
Power Rating-
Product Length3.2mm
Product Width1.6mm
Product Height0.5mm
Product RangeEXB-38V Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)

Technical Specifications

Resistance

22ohm

No. of Resistors

4Resistors

Resistor Terminals

Convex

Voltage Rating

50V

Temperature Coefficient

± 200ppm/°C

Resistor Technology

Thick Film

Terminal Pitch

0.8mm

Product Length

3.2mm

Product Height

0.5mm

Operating Temperature Min

-55°C

Qualification

AEC-Q200

Network Circuit Type

Isolated

Resistor Case / Package

1206 [3216 Metric]

Resistance Tolerance

± 5%

Power Rating per Resistor

63mW

Resistor Type

Array

Resistor Mounting

Surface Mount Device

Power Rating

-

Product Width

1.6mm

Product Range

EXB-38V Series

Operating Temperature Max

125°C

SVHC

No SVHC (25-Jun-2025)

Alternatives for EXB38V220JV

2 Products Found

Associated Products

2 Products Found

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code