New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Film Capacitors
                      5. Power Film Capacitors
                      Print Page

                      EZPQ60685MTD

                      CAPACITOR, 6.8UF, 600VAC, 12.8A, RADIAL ROHS COMPLIANT: YES

                      Date/Lot Code

                      PANASONIC EZPQ60685MTD
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANASONIC
                      Manufacturer Part NoEZPQ60685MTD
                      Newark Part No.25AM3584
                      Product RangeEZPQ Series
                      15 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$18.780
                      10+$15.380
                      25+$14.830
                      50+$14.280
                      100+$13.730
                      250+$13.180
                      500+$12.620
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $18.78
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPANASONIC
                      Manufacturer Part NoEZPQ60685MTD
                      Newark Part No.25AM3584
                      Product RangeEZPQ Series
                      Dielectric TypeMetallized PP
                      Capacitor Case / PackageRadial Box - 4 Pin
                      Capacitance6.8µF
                      Capacitance Tolerance± 10%
                      Typical ApplicationsAC Filter
                      Capacitor MountingThrough Hole
                      Voltage(AC)600V
                      Voltage(DC)-
                      Humidity Rating-
                      Capacitor TerminalsRadial Leaded
                      Lead Spacing52.5mm
                      dv/dt Rating70V/µs
                      Peak Current476A
                      RMS Current (Irms)12.8A
                      ESR0.0059ohm
                      Product Diameter-
                      Product Length57.5mm
                      Product Width30mm
                      Product Height51mm
                      Ripple Current-
                      Output (kvar)-
                      Product RangeEZPQ Series
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Dielectric Type

                      Metallized PP

                      Capacitance

                      6.8µF

                      Typical Applications

                      AC Filter

                      Voltage(AC)

                      600V

                      Humidity Rating

                      -

                      Lead Spacing

                      52.5mm

                      Peak Current

                      476A

                      ESR

                      0.0059ohm

                      Product Length

                      57.5mm

                      Product Height

                      51mm

                      Output (kvar)

                      -

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      Capacitor Case / Package

                      Radial Box - 4 Pin

                      Capacitance Tolerance

                      ± 10%

                      Capacitor Mounting

                      Through Hole

                      Voltage(DC)

                      -

                      Capacitor Terminals

                      Radial Leaded

                      dv/dt Rating

                      70V/µs

                      RMS Current (Irms)

                      12.8A

                      Product Diameter

                      -

                      Product Width

                      30mm

                      Ripple Current

                      -

                      Product Range

                      EZPQ Series

                      Operating Temperature Max

                      105°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.