Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoFX-301
Newark Part No.29H2674
Product RangeFX-300 Series
Technical Datasheet
235 In Stock
Need more?
76 Delivery in 1-3 Business Days(US stock)
159 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $172.590 |
5+ | $172.590 |
10+ | $172.590 |
25+ | $172.590 |
Price for:Each
Minimum: 1
Multiple: 1
$172.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoFX-301
Newark Part No.29H2674
Product RangeFX-300 Series
Technical Datasheet
Sensing Range Max-
Fibre Optic Sensor TypeThrubeam
Product RangeFX-300 Series
SVHCTo Be Advised
Product Overview
The FX-301 is a Digital Fiber Optic Sensor with NPN open-collector output. It offers a wide range sensing possibilities in a compact, high-performance unit. Stable sensing over long and short periods. An optical communication function allows up to 16 sensors to be adjusted simultaneously. Communication unit improves equipment starting up and maintenance.
- RED LED indicator
- -10 to 55°C Operating temperature
Applications
Industrial
Technical Specifications
Sensing Range Max
-
Product Range
FX-300 Series
Fibre Optic Sensor Type
Thrubeam
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate