Print Page
2,833 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.410 | $0.900 |
| 10+ | $3.210 | $0.900 |
| 25+ | $3.070 | $0.900 |
| 50+ | $2.930 | $0.900 |
| 100+ | $2.790 | $0.900 |
| 500+ | $2.680 | $0.900 |
| 1000+ | $2.590 | $0.900 |
Price for:Each
Minimum: 1
Multiple: 1
$0.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoJW2SNDC24V
Newark Part No.51F3945
Product RangeJW Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current5A
Product RangeJW Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC30VDC
Contact MaterialSilver Nickel
Coil Resistance1.1kohm
Approvals & StandardsCSA, UL, VDE
SVHCNo SVHC (23-Jan-2024)
Product Overview
The JW2SN-DC24V is a Power Relay with 2-form-C AgNi contacts. This JW-series power relay features high dielectric withstanding for transient protection, sealed construction. Pick up voltage is 70% of nominal voltage with through hole mounting, solder terminal and non-latching coil, miniature package and universal terminal footprint, ideal for power supply.
- Class-E insulation
- 1000MΩ at 500VDC Initial insulation resistance
- 1000Vrms for 1minute Initial breakdown voltage between open contacts
- -40 to 60°C Ambient temperature range
- Maximum 6 times/minute Operate time
- 5 to 85% RH Humidity
Applications
Consumer Electronics, Robotics, Microwave, Imaging, Video & Vision, Power Management, HVAC
Technical Specifications
Contact Configuration
DPDT
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Relay Type
Power - General Purpose
Contact Material
Silver Nickel
Approvals & Standards
CSA, UL, VDE
Coil Voltage
24VDC
Product Range
JW Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
30VDC
Coil Resistance
1.1kohm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

