New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Power Relays
                      Print Page

                      S2-L2-DC24V

                      Power Relay, DPST-NO, DPST-NC, 24 VDC, 4 A, S Series, Through Hole, Latching Dual Coil

                      PANASONIC S2-L2-DC24V
                      PANASONIC S2-L2-DC24V
                      PANASONIC S2-L2-DC24V
                      PANASONIC S2-L2-DC24V
                      PANASONIC S2-L2-DC24V
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANASONIC
                      Manufacturer Part NoS2-L2-DC24V
                      Newark Part No.24M8045
                      Product RangeS Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerPANASONIC
                      Manufacturer Part NoS2-L2-DC24V
                      Newark Part No.24M8045
                      Product RangeS Series
                      Technical Datasheet

                      Data Sheet

                      Contact ConfigurationDPST-NO, DPST-NC
                      Coil Voltage24VDC
                      Contact Current4A
                      Product RangeS Series
                      Relay MountingThrough Hole
                      Coil TypeLatching Dual Coil
                      Contact Voltage VAC250VAC
                      Relay TypePower - General Purpose
                      Relay TerminalsSolder
                      Contact Voltage VDC30VDC
                      Contact MaterialSilver Alloy
                      Coil Resistance2.85kohm
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The S series Power Relay with 4A capacity and the variety of contact arrangements. It offers high sensitivity in small size 100mW pick-up and 200mW nominal operating power. High shock and vibration resistance shock of 50G vibration with 10 to 55Hz at double amplitude of 3mm.

                      • Latching types available
                      • Wide switching range from 100µA 100mVDC to 4A 250VAC
                      • Low thermal electromotive force approximately 3µV

                      Applications

                      Industrial, Power Management

                      Technical Specifications

                      Contact Configuration

                      DPST-NO, DPST-NC

                      Contact Current

                      4A

                      Relay Mounting

                      Through Hole

                      Contact Voltage VAC

                      250VAC

                      Relay Terminals

                      Solder

                      Contact Material

                      Silver Alloy

                      SVHC

                      No SVHC (23-Jan-2024)

                      Coil Voltage

                      24VDC

                      Product Range

                      S Series

                      Coil Type

                      Latching Dual Coil

                      Relay Type

                      Power - General Purpose

                      Contact Voltage VDC

                      30VDC

                      Coil Resistance

                      2.85kohm

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.