New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Vises
                      5. Bench Vises
                      Print Page

                      396

                      Bench Vise, Wide Opening, 1.5" Jaw, 6" Opening, 3-Plane Rotation

                      PANAVISE 396
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANAVISE
                      Manufacturer Part No396
                      Newark Part No.50F2993
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Deliveries start from 8/17/2025.

                      Notify me when back in stock

                      QuantityPrice
                      1+$87.970
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $87.97
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPANAVISE
                      Manufacturer Part No396
                      Newark Part No.50F2993
                      Technical Datasheet

                      Data Sheet

                      Jaw Width38.1mm
                      Jaw Opening Max152.4mm
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      The 396 is a wide opening head Work Holding Tool with ribbed neoprene jaw pads are 1.875-inch (47.6mm) high x 1.5-inch (38.1mm) wide and provides a sure grip to hold and insulate PC boards and other larger objects, reverse the pads and the wide "V" holds delicate cylindrical objects. Base accepts all 300 series heads and any 5/8-inch (15.9mm) diameter shaft.

                      • Single knob controls head movement through 3-planes - 90° tilt, 360° turn and 360° rotation
                      • Wide opening jaws open to 6" (152.4mm) and close to 0"
                      • Jaws are adjusted with a unique hand wheel mechanism ideal for fast yet precise adjustments
                      • Soft rubber padding on the jaws to prevent damage
                      • Single knob controls head movement through 3-planes - 90° tilt, 360° turn and 360° rotation
                      • Wide opening jaws open to 6" (152.4mm) and close to 0"

                      Applications

                      Maintenance & Repair

                      Technical Specifications

                      Jaw Width

                      38.1mm

                      Product Range

                      -

                      Jaw Opening Max

                      152.4mm

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for 396

                      1 Product Found

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.