Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoC.75WH6
Newark Part No.34H2908
Product RangePanduct Series
Your Part Number
66 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.660 |
| 60+ | $1.630 |
| 150+ | $1.570 |
| 300+ | $1.530 |
| 600+ | $1.490 |
| 3000+ | $1.450 |
| 6000+ | $1.380 |
Price for:1 Foot
Minimum: 6
Multiple: 6
$9.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC.75WH6
Newark Part No.34H2908
Product RangePanduct Series
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorWhite
External Length1.82m
External Width23.8mm
External Height6.1mm
Product RangePanduct Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
1.82m
External Height
6.1mm
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Color
White
External Width
23.8mm
Product Range
Panduct Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
