Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoCJAST
Newark Part No.06H1653
Also Known AsGTIN UPC EAN: 07498397455
Technical Datasheet
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $78.160 |
10+ | $75.930 |
25+ | $73.680 |
Price for:Each
Minimum: 1
Multiple: 1
$78.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCJAST
Newark Part No.06H1653
Also Known AsGTIN UPC EAN: 07498397455
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric-
For Use WithUTP & Shielded Copper Cable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Pan-Net® Copper cable prep tool for stripping jacket prior to termination process
- Strips insulation up to 0.040" (1.0mm) of multi core cable
Technical Specifications
Stripping Capacity AWG
-
For Use With
UTP & Shielded Copper Cable
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability