Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoCPP24FMWBLY
Newark Part No.84K1240
Product RangeMini-Com Series
Also Known AsGTIN UPC EAN: 07498303654
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $75.890 |
10+ | $73.780 |
25+ | $71.670 |
50+ | $69.560 |
100+ | $67.460 |
500+ | $65.350 |
Price for:Each
Minimum: 1
Multiple: 1
$75.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCPP24FMWBLY
Newark Part No.84K1240
Product RangeMini-Com Series
Also Known AsGTIN UPC EAN: 07498303654
Technical Datasheet
Connector TypeModular Patch Panel
No. of Ports24Ports
LAN Category-
Rack U Height1U
Product RangeMini-Com Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CPP24FMWBLY is a 24-port unshielded flush-mount Modular Patch Panel supplied with rear mounted faceplates. It mounts to standard EIA 19-inch racks with optional extender brackets. The panel accepts Mini-Com® modules for UTP, fiber optic and audio/video, which snap in and out for easy moves, adds and changes. Rear mounted faceplates allow modules to be flush with front of patch panel.
- Black color
- Pre-printed numbers above each port for easy identification
- White write-on areas for port and/or panel identification
- Stainless steel with ABS faceplates
Applications
Industrial, Audio, Imaging, Video & Vision, Fibre Optics
Technical Specifications
Connector Type
Modular Patch Panel
LAN Category
-
Product Range
Mini-Com Series
No. of Ports
24Ports
Rack U Height
1U
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability