Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoCPP24WBLY
Newark Part No.84K1241
Also Known AsGTIN UPC EAN: 07498303655
Technical Datasheet
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $64.580 |
10+ | $62.780 |
25+ | $60.990 |
50+ | $59.190 |
100+ | $57.400 |
500+ | $55.610 |
Price for:Each
Minimum: 1
Multiple: 1
$64.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCPP24WBLY
Newark Part No.84K1241
Also Known AsGTIN UPC EAN: 07498303655
Technical Datasheet
Connector TypeModular Patch Panel
No. of Ports24Ports
LAN Category-
Rack U Height1U
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CPP24WBLY is a 24-port 1RU Modular Patch Panel without label. The patch panel with six factory installed CFFP4-type front removable snap-in faceplates. Modular patch panel shall consist of a metal panel with molded snap-in faceplates which can be front releasable. Patch panels shall accept all Mini-Com® modules for UTP, STP, fiber or A/V applications and shall mount to standard 19-inch racks. Patch panels shall be available in 24-port standard density. Recessed design, eliminates patch cord interference with cabinet doors and improves bend radius protection.
- CRS stamping and ABS faceplate
- Removable faceplates allows front accessibility to installed modules for easy moves, adds & changes
- Recessed design
- Accepts all Panduit® Mini-Com® modules to mix and match media types in the same panel
- Eliminates patch cord interference with cabinet doors and improves bend radius protection
Applications
Multimedia, Communications & Networking
Contents
6-piece CFFP4 Faceplates.
Technical Specifications
Connector Type
Modular Patch Panel
LAN Category
-
Product Range
-
No. of Ports
24Ports
Rack U Height
1U
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability