Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoCPPL48WBLY
Newark Part No.84K1237
Also Known AsGTIN UPC EAN: 07498303686
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $128.170 |
10+ | $124.510 |
25+ | $120.840 |
50+ | $117.190 |
100+ | $113.520 |
Price for:Each
Minimum: 1
Multiple: 1
$128.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCPPL48WBLY
Newark Part No.84K1237
Also Known AsGTIN UPC EAN: 07498303686
Technical Datasheet
Connector TypeModular Patch Panel
No. of Ports48Ports
LAN Category-
Rack U Height2U
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CPPL48WBLY is a 48-port Patch Panel with labels for twelve factory installed CFFPL4 type front removable snap-in faceplates.
- Compatible with Mini-Com® modular patch panels and faceplates
Applications
Communications & Networking, Industrial
Technical Specifications
Connector Type
Modular Patch Panel
LAN Category
-
Product Range
-
No. of Ports
48Ports
Rack U Height
2U
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability