Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoDNF18-250FIM-L
Newark Part No.97B0758
Product RangeDNF-FIM Series
Also Known AsGTIN UPC EAN: 07498352169
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.410 |
| 10+ | $1.380 |
| 25+ | $1.350 |
| 50+ | $1.310 |
| 100+ | $1.270 |
| 500+ | $1.240 |
| 1000+ | $1.170 |
Price for:Each
Minimum: 1
Multiple: 1
$1.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDNF18-250FIM-L
Newark Part No.97B0758
Product RangeDNF-FIM Series
Also Known AsGTIN UPC EAN: 07498352169
Product RangeDNF-FIM Series
Terminal TypeMale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator ColourRed
Conductor Area CSA1mm²
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DNF18-250FIM-L from Panduit is a nylon fully insulated male disconnect. The fully insulated design of disconnect provides protection from electrical shorts, internal barrel serrations assures good wire contact and maximum tensile strength and internal wire stop assures proper length of insertion into terminal barrel providing a higher quality connection. The female disconnect can be inserted and removed from the male tab without the use of tools.
- Wire size range from 22AWG to 18AWG / 0.5mm² to 1mm²
- Funnel entry
- Butted seam
- Brass with nickel plated terminal
- Red colour insulation
- UL and CSA rated up to 600V, UL310 listed
- Maximum insulation temperature is 105°C
- Flammability rating meets UL 94V-2/HB
- Suitable tab size is 6.3mm x 0.8mm
- Length is 22.9mm
Technical Specifications
Product Range
DNF-FIM Series
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
22AWG
Insulator Colour
Red
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Male Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
18AWG
Conductor Area CSA
1mm²
Terminal Material
Brass
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
