Print Page
76 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.200 |
| 10+ | $5.690 |
| 25+ | $5.270 |
| 50+ | $4.910 |
| 100+ | $4.620 |
| 250+ | $4.360 |
| 500+ | $4.120 |
| 1000+ | $3.920 |
Price for:Each
Minimum: 1
Multiple: 1
$6.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHV15CC1-C376
Newark Part No.13AM6350
Product RangeHV Series
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter6.5mm
Cable Clamp / Clip MaterialNylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised), Glass Filled
Cable Clamp / Clip ColourBlue
External Length43.2mm
External Width28mm
Height13mm
Product RangeHV Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised), Glass Filled
External Length
43.2mm
Height
13mm
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
6.5mm
Cable Clamp / Clip Colour
Blue
External Width
28mm
Product Range
HV Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate