Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoJBP2DIW
Newark Part No.55C4360
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 07498370293
Your Part Number
8 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $27.160 |
| 10+ | $26.560 |
| 25+ | $25.790 |
| 50+ | $25.040 |
| 100+ | $24.280 |
| 500+ | $23.510 |
| 1000+ | $22.760 |
Price for:Each
Minimum: 1
Multiple: 1
$27.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoJBP2DIW
Newark Part No.55C4360
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 07498370293
No. of Ways2
Current Rating-
IP Rating-
Product RangePan-Way Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Ways
2
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Current Rating
-
Product Range
Pan-Way Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
