Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoKP-FSD1
Newark Part No.23C8557
Also Known AsGTIN UPC EAN: 07498377231
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $162.890 |
10+ | $158.240 |
Price for:Each
Minimum: 1
Multiple: 1
$162.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoKP-FSD1
Newark Part No.23C8557
Also Known AsGTIN UPC EAN: 07498377231
Technical Datasheet
Connector Kit Type-
Kit Contents30-Pcs Each of FSD73-6, FSD74-6, FSD75-8, FSD76-8 & FSD77-8
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The KP-FSD1 is a 150-piece Assortment Ferrule Kit with a plastic case is both durable and reusable keeping ferrules organized and separated.
Applications
Maintenance & Repair
Contents
30-piece Each of FSD73-6, FSD74-6, FSD75-8, FSD76-8 and FSD77-8 #24 to 18AWG Insulated DIN ferrules.
Technical Specifications
Connector Kit Type
-
Product Range
-
Kit Contents
30-Pcs Each of FSD73-6, FSD74-6, FSD75-8, FSD76-8 & FSD77-8
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for KP-FSD1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability