Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoLS8EQ-KIT
Newark Part No.60R6786
Product RangePanTher LS8EQ Series
Also Known AsGTIN UPC EAN: 07498308901
Technical Datasheet
No Longer Available
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLS8EQ-KIT
Newark Part No.60R6786
Product RangePanTher LS8EQ Series
Also Known AsGTIN UPC EAN: 07498308901
Technical Datasheet
Printer TechnologyThermal Transfer
Printer TypeHand Held
Supply Voltage VAC-
LanguagesEnglish
Product RangePanTher LS8EQ Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
PanTher hand-held thermal transfer printer with QWERTY keypad kit. Prints self-laminating cable labels, continuous tapes and die-cut labels for patch panels, faceplates and other network applications.
- Cut-to-length functionality eliminates label waste and label trimming labour
- Partial cut feature available to provide tear-apart strips of labels
- Integrated memory device for automatic formatting, recall of last legend used and remaining labels
- USB interface for importing data, system upgrades and printing from a wireless laptop or desktop
- Legends can be easily aligned with ports on patch panels and faceplates
- Eliminating the need for manual spacing and guesswork
- Fast loading label cassette includes both label material and ribbon to make changing labels easy
Contents
Printer with QWERTY keypad, Cassette of S100X150VAC self-laminating labels, 6 AA alkaline batteries, LS8-CASE rigid carrying case, LS8-PCKIT USB cable and PC interface software, LS8-IB protective impact bumper, LS8-WS wrist strap, Quick reference card, Operator’s manual.
Technical Specifications
Printer Technology
Thermal Transfer
Supply Voltage VAC
-
Product Range
PanTher LS8EQ Series
Printer Type
Hand Held
Languages
English
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate