Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoMPS588-C
Newark Part No.41J7051
Product RangePan-Plug Series
Also Known AsGTIN UPC EAN: 07498383210
Technical Datasheet
8 In Stock
16 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $325.820 |
2+ | $316.510 |
4+ | $307.200 |
20+ | $297.890 |
40+ | $288.580 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$325.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMPS588-C
Newark Part No.41J7051
Product RangePan-Plug Series
Also Known AsGTIN UPC EAN: 07498383210
Technical Datasheet
Modular Connector TypeRJ45 Plug
Connector TypeRJ45
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
No. of Positions8Positions
LAN CategoryCat5e
IP Rating-
Connector MountingCable Mount
Connector OrientationVertical
No. of Ports1Ports
Contact Termination TypeCrimp
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangePan-Plug Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MPS588-C is a Pan-Plug® 8-position 8-wire CAT-5e shielded Modular Plug with UL94V-0 flame-rated polycarbonate housing, 50μinch gold-plated electro-polished phosphor bronze terminals and nickel-plated cartridge brass shield. Simplified termination requires no loading bar, guide ramp facilitates easy conductor insertion and termination. Suitable for use with 24-26AWG copper cable.
- Patented tangle-free latch prevents snags
- Provides easy release saving time on frequent moves, adds and changes
- Shielded plug housing provides conductive path for grounding
Applications
Communications & Networking
Technical Specifications
Modular Connector Type
RJ45 Plug
Gender
Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Positions
IP Rating
-
Connector Orientation
Vertical
Contact Termination Type
Crimp
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Connector Type
RJ45
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
LAN Category
Cat5e
Connector Mounting
Cable Mount
No. of Ports
1Ports
Shielding
Shielded
LEDs
Without LED
Product Range
Pan-Plug Series
Technical Docs (2)
Alternatives for MPS588-C
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability