Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoNK4FIWY
Newark Part No.84K3344
Also Known AsGTIN UPC EAN: 07498305480
Technical Datasheet
18 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $3.020 |
10+ | $2.930 |
25+ | $2.860 |
50+ | $2.780 |
100+ | $2.690 |
500+ | $2.610 |
1000+ | $2.530 |
Price for:Each
Minimum: 1
Multiple: 1
$3.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNK4FIWY
Newark Part No.84K3344
Also Known AsGTIN UPC EAN: 07498305480
Technical Datasheet
Accessory TypeFaceplate
For Use WithNetKey Modules and Inserts
No. of Module Spaces4
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Connector ColourWhite
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- NetKey® faceplate accepts four keystone modules
- Faceplate is single gang and mounts to a NEMA standard single gang opening
- Faceplate includes a label pocket for easy identification and is off white
Technical Specifications
Accessory Type
Faceplate
No. of Module Spaces
4
Connector Colour
White
SVHC
No SVHC (21-Jan-2025)
For Use With
NetKey Modules and Inserts
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability