Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoP6-10R-E
Newark Part No.93B4581
Product RangePan-Term Series
Also Known AsGTIN UPC EAN: 07498387066
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
100+ | $2.350 |
500+ | $2.270 |
1000+ | $2.210 |
Price for:Each
Minimum: 100
Multiple: 20
$235.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoP6-10R-E
Newark Part No.93B4581
Product RangePan-Term Series
Also Known AsGTIN UPC EAN: 07498387066
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial#10
Stud Size - Imperial10
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Product RangePan-Term Series
Insulator Colour-
Insulator MaterialUninsulated
Product Overview
The P6-10R-E from Panduit is a non insulated ring terminal with #10 stud size. The ring tongue design assures a secure connection in high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength.
- Wire size is 6AWG / 16mm²
- Copper with tin plated terminal
- Brazed seam protects terminal barrel from splitting during crimp process
- UL and CSA rated up to 2000V per UL 486A/B standards
- Length is 30.7mm
- Maximum recommended operating temperature is 150°C
- Barrel terminal is internally bevelled to provide quick and easy wire insertion
Technical Specifications
Stud Size - Metric
M5
Stud Size - Imperial
10
Conductor Area CSA
16mm²
Insulator Colour
-
SVHC
No SVHC (21-Jan-2025)
Stud Size - Imperial
#10
Wire Size AWG Max
6AWG
Product Range
Pan-Term Series
Insulator Material
Uninsulated
Technical Docs (2)
Alternatives for P6-10R-E
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate