Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPCM-9
Newark Part No.66H5831
Product RangePCM Series
Also Known AsGTIN UPC EAN: 07498393009
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
20+ | $19.290 |
100+ | $18.910 |
200+ | $18.530 |
Price for:Pack of 5
Minimum: 20
Multiple: 5
$385.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPCM-9
Newark Part No.66H5831
Product RangePCM Series
Also Known AsGTIN UPC EAN: 07498393009
Technical Datasheet
Marker TypePre Printed
Legend9
Marker Dimensions6.4mm x 38.1mm
Marker MaterialVinyl Cloth
Legend ColourBlack
Marker ColourWhite
Product RangePCM Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Pan-code wire marker card
Technical Specifications
Marker Type
Pre Printed
Marker Dimensions
6.4mm x 38.1mm
Legend Colour
Black
Product Range
PCM Series
Legend
9
Marker Material
Vinyl Cloth
Marker Colour
White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for PCM-9
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate